Add To Favorites
Product Overview
Digi-Key Part Number 490-3338-1-ND
Quantity Available 526.017
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR61C475KA88L

Description CAP CER 4.7UF 16V X5R 0805
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6453-1-ND GRM219R61C475KE15D Murata Electronics North America Cut Tape (CT) ? 52.423 - Immediate
1,48000 1
490-7214-6-ND GRM21BR61C475KA88K Murata Electronics North America Digi-Reel® ? 23.569 - Immediate
Digi-Reel® 1
490-7214-1-ND GRM21BR61C475KA88K Murata Electronics North America Cut Tape (CT) ? 23.569 - Immediate
2,12000 1
490-3335-1-ND GRM21BR61E475KA12L Murata Electronics North America Cut Tape (CT) ? 1.886.036 - Immediate
1,27000 1
490-6453-2-ND GRM219R61C475KE15D Murata Electronics North America Tape & Reel (TR) ? 52.000 - Immediate
0,21979 4.000
490-6475-2-ND GRM21BR61E475KA12K Murata Electronics North America Tape & Reel (TR) ? 0
0,14100 10.000
490-7214-2-ND GRM21BR61C475KA88K Murata Electronics North America Tape & Reel (TR) ? 20.000 - Immediate
0,29654 10.000
490-6475-1-ND GRM21BR61E475KA12K Murata Electronics North America Cut Tape (CT) ? 0
1,06000 1
Additional Resources
Standard Package ? 1
Other Names 490-3338-1

06:12:34 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,41000 14,10
50 0,80940 40,47
100 0,66900 66,90
250 0,56344 140,86
500 0,47192 235,96
1.000 0,38740 387,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3338-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 522.000 - Immediate
  • Unit Price: 0,33102
  • Digi-Reel® ? : 490-3338-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 526.017 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback