Add To Favorites
Product Overview
Digi-Key Part Number 490-6470-1-ND
Quantity Available 12.451
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BR60J106KE19K

Description CAP CER 10UF 6.3V X5R 0805
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7207-1-ND GRM219R61E106KA12D Murata Electronics North America Cut Tape (CT) ? 340.864 - Immediate
1,82000 1
490-6472-1-ND GRM21BR61A106KE19K Murata Electronics North America Cut Tape (CT) ? 31.598 - Immediate
1,40000 1
490-6473-1-ND GRM21BR61C106KE15K Murata Electronics North America Cut Tape (CT) ? 21.635 - Immediate
1,40000 1
490-5523-1-ND GRM21BR61E106KA73L Murata Electronics North America Cut Tape (CT) ? 0
1,61000 1
490-8301-1-ND GRM219R60J106KE19J Murata Electronics North America Cut Tape (CT) ? 14.953 - Immediate
0,98000 1
490-4735-1-ND GRM219R61A106KE44D Murata Electronics North America Cut Tape (CT) ? 0
1,40000 1
490-1709-1-ND GRM21BR61A106KE19L Murata Electronics North America Cut Tape (CT) ? 14.189 - Immediate
2,59000 1
490-1717-1-ND GRM21BR60J106KE19L Murata Electronics North America Cut Tape (CT) ? 207.871 - Immediate
2,17000 1
490-3886-1-ND GRM21BR61C106KE15L Murata Electronics North America Cut Tape (CT) ? 707.369 - Immediate
2,10000 1
490-3340-1-ND GRM219R60J106KE19D Murata Electronics North America Cut Tape (CT) ? 618.107 - Immediate
2,59000 1
Additional Resources
Standard Package ? 1
Other Names 490-6470-1

09:43:49 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,28100 12,81
25 1,02760 25,69
50 0,85540 42,77
100 0,72730 72,73
250 0,57736 144,34
500 0,51310 256,55
1.000 0,44898 448,98
5.000 0,39556 1.977,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6470-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,19110
  • Digi-Reel® ? : 490-6470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.451 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback