Add To Favorites
Product Overview
Digi-Key Part Number 490-10508-1-ND
Quantity Available 53.618
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM21BE71C475KA12L

Description CAP CER 4.7UF 16V X7U 0805
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X7U 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7U
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10508-1

05:21:28 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 0,98000 9,80
50 0,56400 28,20
100 0,46530 46,53
250 0,39200 98,00
500 0,32824 164,12
1.000 0,26952 269,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10508-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,23030
  • Digi-Reel® ? : 490-10508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback