Add To Favorites
Product Overview
Digi-Key Part Number 490-9741-1-ND
Quantity Available 99.490
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71H102KA01D

Description CAP CER 1000PF 50V X7R 0805
Expanded Description 1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9741-1

17:19:03 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,44100 4,41
50 0,23940 11,97
100 0,20230 20,23
250 0,16548 41,37
500 0,14154 70,77
1.000 0,11032 110,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9741-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 96.000 - Immediate
  • Unit Price: 0,08456
  • Digi-Reel® ? : 490-9741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 490-12750-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,07720
  • Cut Tape (CT) ? : 490-12750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.101 - Immediate
  • Unit Price: 0,70000
  • Digi-Reel® ? : 490-12750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.101 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback