Add To Favorites
Product Overview
Digi-Key Part Number 490-11556-1-ND
Quantity Available 18.147
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM216R71E122KA01D

Description CAP CER 1200PF 25V X7R 0805
Expanded Description 1200pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11556-1

13:44:59 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,57800 5,78
50 0,31160 15,58
100 0,26370 26,37
250 0,21572 53,93
500 0,18456 92,28
1.000 0,14382 143,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11556-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,11026
  • Digi-Reel® ? : 490-11556-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.147 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback