Add To Favorites
Product Overview
Digi-Key Part Number 490-1491-1-ND
Quantity Available 55.931
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H681KA01D

Description CAP CER 680PF 50V X7R 0603
Expanded Description 680pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GRM188R71H681JA01D-ND GRM188R71H681JA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,09948 8.000  Non-Stock ?
490-1469-1-ND GRM188R72A681KA01D Murata Electronics North America Cut Tape (CT) ? 118.507 - Immediate
1,33000 1
490-3524-2-ND GRM188R72E681KW07D Murata Electronics North America Tape & Reel (TR) ? 4.000 - Immediate
0,82089 4.000
GRM188R71H681KA01J-ND GRM188R71H681KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,08315 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1491-1

17:12:06 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,47600 4,76
50 0,25760 12,88
100 0,21770 21,77
250 0,17836 44,59
500 0,15246 76,23
1.000 0,11872 118,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1491-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,09107
  • Digi-Reel® ? : 490-1491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback