Add To Favorites
Product Overview
Digi-Key Part Number 490-1555-1-ND
Quantity Available 56.789
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H391KA01D

Description CAP CER 390PF 50V X7R 0603
Expanded Description 390pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 390pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1465-2-ND GRM188R72A391KA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,10245 8.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-1555-1

07:27:13 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,47600 4,76
50 0,25760 12,88
100 0,21770 21,77
250 0,17808 44,52
500 0,15246 76,23
1.000 0,11879 118,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1555-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 56.000 - Immediate
  • Unit Price: 0,09107
  • Digi-Reel® ? : 490-1555-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56.789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback