Add To Favorites
Product Overview
Digi-Key Part Number 490-12545-1-ND
Quantity Available 20.572
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H221JA01D

Description CAP CER 220PF 50V X7R 0603
Expanded Description 220pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-12545-1

03:03:39 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,40600 4,06
50 0,22120 11,06
100 0,18690 18,69
250 0,15260 38,15
500 0,13062 65,31
1.000 0,10178 101,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-12545-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07805
  • Digi-Reel® ? : 490-12545-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.572 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback