Add To Favorites
Product Overview
Digi-Key Part Number 490-1496-1-ND
Quantity Available 164.750
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71H122KA01D

Description CAP CER 1200PF 50V X7R 0603
Expanded Description 1200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-1474-1-ND GRM188R72A122KA01D Murata Electronics North America Cut Tape (CT) ? 907 - Immediate
0,70000 1
GRM188R71H122KA01J-ND GRM188R71H122KA01J Murata Electronics North America Tape & Reel (TR) ? 0
0,06646 20.000  Non-Stock ?
490-1474-2-ND GRM188R72A122KA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,09756 4.000
Additional Resources
Standard Package ? 1
Other Names 490-1496-1

08:46:03 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,39900 3,99
50 0,21560 10,78
100 0,18270 18,27
250 0,14952 37,38
500 0,12796 63,98
1.000 0,09968 99,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1496-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 160.000 - Immediate
  • Unit Price: 0,07642
  • Digi-Reel® ? : 490-1496-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 164.800 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback