Add To Favorites
Product Overview
Digi-Key Part Number 490-11510-1-ND
Quantity Available 1.223
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R71C104MA01D

Description CAP CER 0.1UF 16V X7R 0603
Expanded Description 0.1µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11510-1

12:31:02 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,43400 4,34
50 0,23380 11,69
100 0,19810 19,81
250 0,16212 40,53
500 0,13888 69,44
1.000 0,10815 108,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11510-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,08293
  • Digi-Reel® ? : 490-11510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback