Add To Favorites
Product Overview
Digi-Key Part Number 490-9654-1-ND
Quantity Available 191.292
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R61E104KA01D

Description CAP CER 0.1UF 25V X5R 0603
Expanded Description 0.10µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-9654-1

19:40:24 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 0,52200 5,22
50 0,28620 14,31
100 0,24040 24,04
250 0,19712 49,28
500 0,16850 84,25
1.000 0,13113 131,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9654-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 188.000 - Immediate
  • Unit Price: 0,10053
  • Digi-Reel® ? : 490-9654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 191.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback