Add To Favorites
Product Overview
Digi-Key Part Number 490-6411-1-ND
Quantity Available 1.267
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188R61A335KE15D

Description CAP CER 3.3UF 10V X5R 0603
Expanded Description 3.3µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6411-1

06:38:04 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,05000 10,50
50 0,63700 31,85
100 0,53480 53,48
250 0,43260 108,15
500 0,38178 190,89
1.000 0,32452 324,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6411-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,25452
  • Digi-Reel® ? : 490-6411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback