Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-1580-1-ND
Quantity Available 1.197
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM188F51C474ZA01D

Description CAP CER 0.47UF 16V Y5V 0603
Expanded Description 0.47µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.47µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4775-1-ND GCM188R71C474KA55D Murata Electronics North America Cut Tape (CT) ? 94.255 - Immediate
0,84000 1
Additional Resources
Standard Package ? 1
Other Names 490-1580-1

08:42:18 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,47600 4,76
50 0,25900 12,95
100 0,21980 21,98
250 0,17948 44,87
500 0,15358 76,79
1.000 0,11970 119,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1580-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,09177
Send Feedback