Add To Favorites
Product Overview
Digi-Key Part Number 490-6395-1-ND
Quantity Available 8.286
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1887U1H202JA01D

Description CAP CER 2000PF 50V U2J 0603
Expanded Description 2000pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-6395-1

17:45:34 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 0,95900 9,59
50 0,55140 27,57
100 0,45540 45,54
250 0,38352 95,88
500 0,32120 160,60
1.000 0,26367 263,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6395-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,20614
  • Digi-Reel® ? : 490-6395-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback