Add To Favorites
Product Overview
Digi-Key Part Number 490-10466-1-ND
Quantity Available 3.780
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM185D70J475ME11D

Description CAP CER 4.7UF 6.3V X7T 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features Derating Recommended
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10466-1

01:59:45 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,17000 21,70
50 1,31600 65,80
100 1,08360 108,36
250 0,86716 216,79
500 0,78960 394,80
1.000 0,71225 712,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10466-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,52644
  • Digi-Reel® ? : 490-10466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback