Add To Favorites
Product Overview
Digi-Key Part Number 490-7271-1-ND
Quantity Available 33.420
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM1555C2AR20BA01D

Description CAP CER 0.2PF 100V NP0 0402
Expanded Description 0.20pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.20pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-7271-1

04:35:25 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,39500 3,95
50 0,21580 10,79
100 0,18260 18,26
250 0,14916 37,29
500 0,12760 63,80
1.000 0,09941 99,41
5.000 0,08284 414,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7271-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06958
  • Digi-Reel® ? : 490-7271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback