Add To Favorites
Product Overview
Digi-Key Part Number 490-3159-1-ND
Quantity Available 22.435
Can ship immediately
Manufacturer

Manufacturer Part Number

GRM0335C1E910JA01D

Description CAP CER 91PF 25V NP0 0201
Expanded Description 91pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 91pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-3159-2-ND GRM0335C1E910JA01D Murata Electronics North America Tape & Reel (TR) ? 15.000 - Immediate
0,01269 15.000
GRM0335C1E910GA01D-ND GRM0335C1E910GA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,01692 15.000  Non-Stock ?
GRM0335C1H910GA01D-ND GRM0335C1H910GA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,01692 15.000  Non-Stock ?
GRM0335C1H910JA01D-ND GRM0335C1H910JA01D Murata Electronics North America Tape & Reel (TR) ? 0
0,01269 15.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3159-1

15:25:34 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,07800 0,78
50 0,04080 2,04
100 0,03530 3,53
250 0,02848 7,12
500 0,02440 12,20
1.000 0,01904 19,04
5.000 0,01586 79,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3159-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01269
  • Digi-Reel® ? : 490-3159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback