Add To Favorites
Product Overview
Digi-Key Part Number 490-10921-1-ND
Quantity Available 4.470
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ21BR71E105KE11L

Description CAP CER 1UF 25V X7R 0805
Expanded Description 1µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10921-1

20:27:29 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,07900 10,79
50 0,65560 32,78
100 0,55060 55,06
250 0,44584 111,46
500 0,39340 196,70
1.000 0,33438 334,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10921-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,28849
  • Digi-Reel® ? : 490-10921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.470 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback