Add To Favorites
Product Overview
Digi-Key Part Number 490-10893-1-ND
Quantity Available 31.380
Can ship immediately
Manufacturer

Manufacturer Part Number

GRJ188R71H104KE11D

Description CAP CER 0.1UF 50V X7R 0603
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-10893-1

06:24:11 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,65100 6,51
50 0,37380 18,69
100 0,30870 30,87
250 0,26012 65,03
500 0,21784 108,92
1.000 0,17885 178,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10893-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,13984
  • Digi-Reel® ? : 490-10893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback