Add To Favorites
Product Overview
Digi-Key Part Number 490-5721-1-ND
Quantity Available 4.185
Can ship immediately
Manufacturer

Manufacturer Part Number

GR331AD72W103KW01D

Description CAP CER 10000PF 450V X7T 1206
Expanded Description 10000pF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GR3
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 450V
Temperature Coefficient X7T
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-5721-1

01:09:22 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,03000 20,30
25 1,66320 41,58
50 1,41960 70,98
100 1,21730 121,73
250 1,01444 253,61
500 0,91294 456,47
1.000 0,77084 770,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5721-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,59976
  • Digi-Reel® ? : 490-5721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback