Add To Favorites
Product Overview
Digi-Key Part Number 490-3601-1-ND
Quantity Available 12.544
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM2195C2A9R0CB01D

Description CAP CER 9PF 100V NP0 0805
Expanded Description 9pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 9pF
Tolerance ±0.25pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM2195C2E9R0CB12D-ND GQM2195C2E9R0CB12D Murata Electronics North America Tape & Reel (TR) ? 0
1,59302 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3601-1

05:13:29 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 5,28800 52,88
50 3,15840 157,92
100 2,56620 256,62
250 2,13192 532,98
500 1,93452 967,26
1.000 1,77660 1.776,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3601-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,18440
  • Digi-Reel® ? : 490-3601-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.544 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback