Add To Favorites
Product Overview
Digi-Key Part Number 490-8139-1-ND
Quantity Available 7.748
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C2AR50BB01D

Description CAP CER 0.5PF 100V NP0 0603
Expanded Description 0.5pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GQM1875C2ER50BB12D-ND GQM1875C2ER50BB12D Murata Electronics North America Tape & Reel (TR) ? 0
1,34614 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-8139-1

21:52:59 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,04000 5,04
10 4,79500 47,95
50 2,86440 143,22
100 2,32750 232,75
250 1,93368 483,42
500 1,75462 877,31
1.000 1,61140 1.611,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-8139-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,07429
  • Digi-Reel® ? : 490-8139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback