Add To Favorites
Product Overview
Digi-Key Part Number 490-3581-1-ND
Quantity Available 7.003
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H680JB01D

Description CAP CER 68PF 50V NP0 0603
Expanded Description 68pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7177-1-ND GQM1875C2E680JB12D Murata Electronics North America Cut Tape (CT) ? 7.330 - Immediate
4,37000 1
490-7176-1-ND GQM1875C2E680GB12D Murata Electronics North America Cut Tape (CT) ? 1.783 - Immediate
6,20000 1
490-11269-1-ND GQM1885C1H680GB01D Murata Electronics North America Cut Tape (CT) ? 2.615 - Immediate
7,54000 1
Additional Resources
Standard Package ? 1
Other Names 490-3581-1

16:12:21 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 5,28800 52,88
50 3,15840 157,92
100 2,56620 256,62
250 2,13192 532,98
500 1,93452 967,26
1.000 1,77660 1.776,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3581-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,18440
  • Digi-Reel® ? : 490-3581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.003 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback