Add To Favorites
Product Overview
Digi-Key Part Number 490-11266-1-ND
Quantity Available 1.491
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H390GB01D

Description CAP CER 39PF 50V NP0 0603
Expanded Description 39pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 39pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 490-11266-1

18:41:58 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,56000 7,56
10 6,40500 64,05
50 4,71520 235,76
100 3,74780 374,78
250 3,14328 785,82
500 2,84102 1.420,51
1.000 2,59931 2.599,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11266-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 1,69257
  • Digi-Reel® ? : 490-11266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback