Add To Favorites
Product Overview
Digi-Key Part Number 490-3575-1-ND
Quantity Available 9.146
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H220JB01D

Description CAP CER 22PF 50V NP0 0603
Expanded Description 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6089-2-ND GQM1885C1H220GB01D Murata Electronics North America Tape & Reel (TR) ? 4.000 - Immediate
1,69257 4.000
490-6089-1-ND GQM1885C1H220GB01D Murata Electronics North America Cut Tape (CT) ? 5.941 - Immediate
7,56000 1
490-11256-1-ND GQM1875C2E220GB12D Murata Electronics North America Cut Tape (CT) ? 3.527 - Immediate
9,24000 1
GQM1875C2E220JB12D-ND GQM1875C2E220JB12D Murata Electronics North America Tape & Reel (TR) ? 0
1,49361 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3575-1

21:49:32 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,53000 5,53
10 5,30600 53,06
50 3,16680 158,34
100 2,57320 257,32
250 2,13808 534,52
500 1,93998 969,99
1.000 1,78164 1.781,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3575-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 1,18776
  • Digi-Reel® ? : 490-3575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback