Add To Favorites
Product Overview
Digi-Key Part Number 490-6089-1-ND
Quantity Available 6.359
Can ship immediately
Manufacturer

Manufacturer Part Number

GQM1885C1H220GB01D

Description CAP CER 22PF 50V NP0 0603
Expanded Description 22pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GQM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-11256-1-ND GQM1875C2E220GB12D Murata Electronics North America Cut Tape (CT) ? 3.571 - Immediate
9,17000 1
Additional Resources
Standard Package ? 1
Other Names 490-6089-1

03:56:45 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,54000 7,54
10 6,38700 63,87
50 4,70240 235,12
100 3,73720 373,72
250 3,13444 783,61
500 2,83312 1.416,56
1.000 2,59193 2.591,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-6089-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,68777
  • Digi-Reel® ? : 490-6089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback