Add To Favorites
Product Overview
Digi-Key Part Number 490-5807-1-ND
Quantity Available 4.275
Can ship immediately
Manufacturer

Manufacturer Part Number

GCJ21BR71H683KA01L

Description CAP CER 0.068UF 50V X7R 0805
Expanded Description 0.068µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-5827-1-ND GCJ21BR72A683KA01L Murata Electronics North America Cut Tape (CT) ? 5.914 - Immediate
2,31000 1
Additional Resources
Standard Package ? 1
Other Names 490-5807-1

13:23:13 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,42800 14,28
50 0,80500 40,25
100 0,71540 71,54
250 0,53648 134,12
500 0,47404 237,02
1.000 0,42035 420,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5807-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,35775
  • Digi-Reel® ? : 490-5807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.275 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback