Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 490-3461-1-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

GA342D1XGF150JY02L

Description CAP CER 15PF 250VAC SL 1808
Expanded Description 15pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series GA3
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 250VAC
Temperature Coefficient SL
Operating Temperature 20°C ~ 85°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
GA342D1XGD150JY02L-ND GA342D1XGD150JY02L Murata Electronics North America Tape & Reel (TR) ? 0
1,69155 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-3461-1

01:07:22 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
10 4,69700 46,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3461-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,88475
Send Feedback