Add To Favorites
Product Overview
Digi-Key Part Number 490-5484-1-ND
Quantity Available 5.297
Can ship immediately
Manufacturer

Manufacturer Part Number

ECASD61C226M030K00

Description CAP ALUM POLY 22UF 20% 16V SMD
Expanded Description 22µF ±20% 16V Aluminum Polymer Capacitor 2917 (7343 Metric) 30 mOhm 1000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series ECAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) 30 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Applications General Purpose
Ripple Current 1.6A
Impedance -
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.110" (2.80mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 490-5484-1

07:00:09 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,68000 22,68
10 18,80200 188,02
50 17,42020 871,01
100 15,76050 1.576,05
250 12,99564 3.248,91
500 11,61300 5.806,50
1.000 10,50700 10.507,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5484-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 7,46550
  • Digi-Reel® ? : 490-5484-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback