Add To Favorites
Product Overview
Digi-Key Part Number 490-10993-ND
Quantity Available 2.316
Can ship immediately
Manufacturer

Manufacturer Part Number

DMT334R2S474M3DTA0

Description CAP SUPER 470MF 4.2V 3-SMD
Expanded Description 470mF ±20%(EDLC) Supercapacitor 4.2V 3-SMD, Gull Wing 130 mOhm 1000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DMT
Packaging ? -
Part Status Active
Capacitance 470mF
Tolerance ±20%
Voltage - Rated 4.2V
ESR (Equivalent Series Resistance) 130 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination Gull Wing
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
Lead Spacing -
Size / Dimension 0.827" L x 0.551" W (21.00mm x 14.00mm)
Height - Seated (Max) 0.138" (3.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-10993

09:08:46 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,36000 45,36
10 40,32000 403,20
25 38,30400 957,60
50 35,28000 1.764,00
100 32,25600 3.225,60
250 29,23200 7.308,00
500 27,72000 13.860,00
1.000 25,70400 25.704,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback