Add To Favorites
Product Overview
Digi-Key Part Number 490-10994-ND
Quantity Available 2.072
Can ship immediately
Manufacturer

Manufacturer Part Number

DMF3Z5R5H474M3DTA0

Description CAP SUPER 470MF 5.5V 3-SMD
Expanded Description 470mF ±20%(EDLC) Supercapacitor 5.5V 3-SMD, Gull Wing 45 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DMF
Packaging ? -
Part Status Active
Capacitance 470mF
Tolerance ±20%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 45 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case 3-SMD, Gull Wing
Lead Spacing -
Size / Dimension 0.827" L x 0.551" W (21.00mm x 14.00mm)
Height - Seated (Max) 0.126" (3.20mm)
Operating Temperature -40°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-10994

22:29:58 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 45,78000 45,78
10 40,72600 407,26
50 35,63280 1.781,64
100 32,57870 3.257,87
250 29,52432 7.381,08
500 27,99720 13.998,60
1.000 26,81280 26.812,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback