Add To Favorites
Product Overview
Digi-Key Part Number 490-9290-1-ND
Quantity Available 1.792
Can ship immediately
Manufacturer

Manufacturer Part Number

DLW21SN491XQ2L

Description CMC 190MA 2LN 490 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 490 Ohm @ 100MHz 190mA DCR 770 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLW21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 490 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 190mA
DC Resistance (DCR) (Max) 770 mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.055" (1.40mm)
Package / Case Horizontal, 4 PC Pad
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9290-1

09:33:19 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 4,30500 43,05
25 4,03480 100,87
50 3,49720 174,86
100 3,22770 322,77
250 3,06628 766,57
500 2,79734 1.398,67
750 2,47455 1.855,91
1.000 2,36698 2.366,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9290-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 1,82903
  • Digi-Reel® ? : 490-9290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.792 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback