Add To Favorites
Product Overview
Digi-Key Part Number 490-7943-1-ND
Quantity Available 1.263
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBE33F222ZN3A

Description CAP CER 2200PF 3.15KV RADIAL
Expanded Description 2200pF -20%, +80% 3150V (3.15kV) Ceramic Capacitor E Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance -20%, +80%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient E
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4248-ND DEBE33F222ZA3B Murata Electronics North America Bulk ? 884 - Immediate
3,15000 1
DEBE33F222ZB3B-ND DEBE33F222ZB3B Murata Electronics North America Bulk ? 0
0,91588 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-7943-1

08:12:02 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,61200 36,12
50 2,15460 107,73
100 1,75070 175,07
250 1,45460 363,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-7943-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 0,96973
Send Feedback