Add To Favorites
Product Overview
Digi-Key Part Number 490-4281-ND
Quantity Available 6.941
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33F102KA3B

Description CAP CER 1000PF 3.15KV RADIAL
Expanded Description 1000pF ±10% 3150V (3.15kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7937-3-ND DEBB33F102KN3A Murata Electronics North America Tape & Box (TB) ? 0
0,99392 900
490-7937-1-ND DEBB33F102KN3A Murata Electronics North America Cut Tape (CT) ? 0
3,85000 1
DEBB33F102KB3B-ND DEBB33F102KB3B Murata Electronics North America Bulk ? 0
0,93870 1.000  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 490-4281

06:31:10 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,26100 22,61
50 1,71220 85,61
100 1,49100 149,10
250 1,27008 317,52
500 1,10432 552,16
1.000 0,93870 938,70
5.000 0,82825 4.141,27
10.000 0,77303 7.730,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback