Add To Favorites
Product Overview
Digi-Key Part Number 490-6026-1-ND
Quantity Available 2.107
Can ship immediately
Manufacturer

Manufacturer Part Number

DEBB33D101KP2A

Description CAP CER 100PF 2KV RADIAL
Expanded Description 100pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DEB
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.177" Dia (4.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-4269-ND DEBB33D101KC1B Murata Electronics North America Bulk ? 3.669 - Immediate
2,68000 1
DEBB33D101KD1B-ND DEBB33D101KD1B Murata Electronics North America Bulk ? 0
0,70324 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 490-6026-1

08:26:22 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,77100 27,71
50 1,68080 84,04
100 1,38460 138,46
250 1,10740 276,85
500 1,00858 504,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-6026-3-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,75148
Send Feedback