Add To Favorites
Product Overview
Digi-Key Part Number 490-9539-1-ND
Quantity Available 3.568
Can ship immediately
Manufacturer

Manufacturer Part Number

DE2B3KY221KN3AU02F

Description CAP CER 220PF 300VAC RADIAL
Expanded Description 220pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series KY
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 300VAC
Temperature Coefficient B
Operating Temperature -25°C ~ 85°C
Features High Voltage
Ratings X1, Y2
Applications Safety
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.276" Dia (7.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-9538-1-ND DE2B3KY221KN3AM02F Murata Electronics North America Cut Tape (CT) ? 1.792 - Immediate
2,40000 1
Additional Resources
Standard Package ? 1
Other Names 490-9539-1

15:34:10 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,00200 20,02
50 1,21400 60,70
100 0,99970 99,97
250 0,79948 199,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-9539-3-ND
  • Minimum Quantity: 900
  • Quantity Available: 2.700 - Immediate
  • Unit Price: 0,57106
Send Feedback