Add To Favorites
Product Overview
Digi-Key Part Number 490-12587-1-ND
Quantity Available 3.758
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS7M20G53-A0

Description CER RES 7.2000MHZ 15PF T/H
Expanded Description 7.2MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 7.2MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-12587-1

17:18:36 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,53300 15,33
50 1,38040 69,02
100 1,22710 122,71
500 1,16606 583,03
1.000 0,98189 981,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 490-12587-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89264
Send Feedback