Add To Favorites
Product Overview
Digi-Key Part Number 490-1210-ND
Quantity Available 1.362
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTLS5M00G53-B0

Description CER RES 5.0000MHZ 15PF T/H
Expanded Description 5MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 5MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 490-1210
CSTLS5M00G53B0
CSTS0500MG03

17:44:57 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,28100 12,81
50 1,14940 57,47
100 1,02200 102,20
500 0,97090 485,45
1.000 0,81760 817,60
2.500 0,76650 1.916,25
5.000 0,74095 3.704,75
10.000 0,71540 7.154,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback