Add To Favorites
Product Overview
Digi-Key Part Number 490-6005-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CSTLS4M91G53-A0

Description CER RES 4.9150MHZ 15PF T/H
Expanded Description 4.915MHz Ceramic Resonator Built in Capacitor 15pF ±0.2% 30 Ohm -20°C ~ 80°C Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTLS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4.915MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 15pF
Impedance 30 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 3 Lead, 2.50mm Pitch
Size / Dimension 0.315" L x 0.118" W (8.00mm x 3.00mm)
Height 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-6005-1

17:51:18 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,40700 14,07
50 1,26420 63,21
100 1,12420 112,42
500 1,06806 534,03
1.000 0,89936 899,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 490-7037-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.163 - Immediate
  • Unit Price: 1,54000
  • Tape & Box (TB) ? : 490-6005-3-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,81760
Send Feedback