Add To Favorites
Product Overview
Digi-Key Part Number 490-1206-1-ND
Quantity Available 3.990
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCW48M0X51-R0

Description CER RES 48.0000MHZ 6PF SMD
Expanded Description 48MHz Ceramic Resonator Built in Capacitor 6pF ±0.2% 50 Ohm -20°C ~ 80°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 48MHz
Frequency Stability ±0.2%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 6pF
Impedance 50 Ohm
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.053" (1.34mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-1206-1

20:50:27 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,66600 16,66
50 1,50220 75,11
100 1,33630 133,63
500 1,26630 633,15
1.000 1,06897 1.068,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1206-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,95445
  • Digi-Reel® ? : 490-1206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback