Add To Favorites
Product Overview
Digi-Key Part Number 490-7860-1-ND
Quantity Available 2.762
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCR4M00G15C99-R0

Description CER RES 4.0000MHZ 39PF SMD
Expanded Description 4MHz Ceramic Resonator Built in Capacitor 39pF ±0.13% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4MHz
Frequency Stability ±0.13%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 39pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, Non-Standard
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
You May Also Be Interested In
  • TDC-GP22 T&R - ams | TDC-GP22CT-ND DigiKey Electronics
  • TDC-GP22 T&R
  • ams
  • ULTRASONIC FLOW SENSOR 32QFN
  • Unit Price 51,87000
  • TDC-GP22CT-ND
Additional Resources
Standard Package ? 1
Other Names 490-7860-1

12:18:36 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,32000 5,32
10 4,45900 44,59
50 3,99980 199,99
100 3,55880 355,88
500 3,38940 1.694,70
1.000 2,84711 2.847,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7860-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,54205
  • Digi-Reel® ? : 490-7860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.762 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback