Add To Favorites
Product Overview
Digi-Key Part Number 490-7857-1-ND
Quantity Available 1.969
Can ship immediately
Manufacturer

Manufacturer Part Number

CSTCE8M00G15C99-R0

Description CER RES 8.0000MHZ 33PF SMD
Expanded Description 8MHz Ceramic Resonator Built in Capacitor 33pF ±0.13% -40°C ~ 125°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series CERALOCK® CSTCE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 8MHz
Frequency Stability ±0.13%
Frequency Tolerance ±0.1%
Features Built in Capacitor
Capacitance 33pF
Impedance -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm)
Height 0.031" (0.79mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7857-1

09:50:47 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,62000 4,62
10 3,83600 38,36
50 3,44260 172,13
100 3,06320 306,32
500 2,91760 1.458,80
1.000 2,45077 2.450,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7857-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,18820
  • Digi-Reel® ? : 490-7857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.969 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback