Add To Favorites
Product Overview
Digi-Key Part Number 490-11053-1-ND
Quantity Available 7.576
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM31AJ601SH1L

Description FERRITE BEAD 600 OHM 1206 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM31
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 900 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-11053-1

03:23:00 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 1,89600 18,96
50 1,35360 67,68
100 1,21820 121,82
250 1,02844 257,11
500 0,92016 460,08
1.000 0,78488 784,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-11053-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,68893
  • Digi-Reel® ? : 490-11053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback