Add To Favorites
Product Overview
Digi-Key Part Number 490-9710-1-ND
Quantity Available 5.256
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM21BD222SN1L

Description FERRITE BEAD 2.25 KOHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLM21B Series
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM21
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 2.25 kOhm @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.057" (1.45mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-9710-1

22:59:44 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,30900 13,09
50 0,84420 42,21
100 0,72800 72,80
250 0,58212 145,53
500 0,52388 261,94
1.000 0,43659 436,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-9710-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,38367
  • Digi-Reel® ? : 490-9710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback