Add To Favorites
Product Overview
Digi-Key Part Number 490-5982-1-ND
Quantity Available 17.333
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18HB121SN1D

Description FERRITE BEAD 120 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLM18H Series (0603 Size)
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 500 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-5982-1

13:57:18 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,94500 9,45
50 0,60780 30,39
100 0,52380 52,38
250 0,41876 104,69
500 0,37690 188,45
1.000 0,31408 314,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-5982-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,27601
  • Digi-Reel® ? : 490-5982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback