Add To Favorites
Product Overview
Digi-Key Part Number 490-7813-1-ND
Quantity Available 6.504
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18BD102SH1D

Description FERRITE BEAD 1 KOHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets BLM18xx H Series Spec
BLx Automotive Part Numbering
Product Training Modules Ferrite Beads and Arrays
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 1 kOhm @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 850 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 490-7813-1

19:49:13 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,66300 6,63
50 0,43560 21,78
100 0,37580 37,58
250 0,29668 74,17
500 0,25056 125,28
1.000 0,21094 210,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7813-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17978
  • Digi-Reel® ? : 490-7813-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback