Add To Favorites
Product Overview
Digi-Key Part Number 490-7810-1-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM18AG221SH1D

Description FERRITE BEAD 220 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLM18
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 250 mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-7810-1

10:31:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,64200 6,42
50 0,42440 21,22
100 0,36660 36,66
250 0,28960 72,40
500 0,24464 122,32
1.000 0,20600 206,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-7810-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,17555
  • Digi-Reel® ? : 490-7810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback