Add To Favorites
Product Overview
Digi-Key Part Number 490-4010-1-ND
Quantity Available 26.805
Can ship immediately
Manufacturer

Manufacturer Part Number

BLA2ABB221SN4D

Description FERRITE BEAD 220 OHM 0804 4LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLA2AA/BLA2AB Series (0804 Size)
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
Catalog Page 1597 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series EMIFIL®, BLA2
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 220 Ohm @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 900 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-4010-1

05:08:22 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,89000 2,89
10 2,39000 23,90
50 1,85420 92,71
100 1,64900 164,90
250 1,48388 370,97
500 1,36022 680,11
1.000 1,15409 1.154,09
5.000 1,07167 5.358,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4010-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,93677
  • Digi-Reel® ? : 490-4010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback