Add To Favorites
Product Overview
Digi-Key Part Number 490-10605-1-ND
Quantity Available 5.610
Can ship immediately
Manufacturer

Manufacturer Part Number

1286AS-H-2R2M=P2

Description FIXED IND 2.2UH 1.6A 192 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.6A 192 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE201612C Type
Product Training Modules Power Inductors
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE201612C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.6A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 192 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10605-1

17:11:16 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,70200 27,02
25 2,36600 59,15
50 2,02720 101,36
100 1,85850 185,85
250 1,68952 422,38
500 1,58802 794,01
1.000 1,21639 1.216,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10605-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,02578
  • Digi-Reel® ? : 490-10605-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback