Add To Favorites
Product Overview
Digi-Key Part Number 490-10574-1-ND
Quantity Available 11.446
Can ship immediately
Manufacturer

Manufacturer Part Number

1269AS-H-1R5M=P2

Description FIXED IND 1.5UH 2.1A 108 MOHM
Expanded Description 1.5µH Shielded Wirewound Inductor 2.1A 108 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DFE252010C Type
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DFE252010C
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Powdered Iron
Inductance 1.5µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-10574-1

21:07:17 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,17000 3,17
10 2,86900 28,69
25 2,55200 63,80
50 2,23340 111,67
100 2,07340 207,34
250 1,91420 478,55
500 1,81834 909,17
750 1,65891 1.244,18
1.000 1,46746 1.467,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-10574-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,08464
  • Digi-Reel® ? : 490-10574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback